Reference Only
G7SA-3A3B DC24
Safety Relays 24DC 3PST-NO 3PST-NC 6 CONTACTS.
Datasheet
G7SA-3A3B DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Product Type | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Contact Rating | 6 A | |
| Contact Termination | Solder Pin | |
| Current Rating - Max | 6 A | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Series | G7SA | |
| Subcategory | Relays | |
| Part # Aliases | 376125 1702425 G7SA3A3BDC24BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.98 | $57.98 | |
| $52.58 | $525.80 | |
| $48.94 | $1,223.50 | |
| $47.26 | $2,363.00 | |
| $45.98 | $4,598.00 |
Need more?