Reference Only
G73Z-02ZR
Relay Sockets & Hardware AUX CONT BLK DPST-NC HVY DUTY.
Datasheet
G73Z-02ZR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Contacts | |
| Accessory Type | Auxiliary Contact Block | |
| Associated Relay Series | G73Z | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Current Rating | 1 A | |
| Mounting Style | Panel | |
| Number of Contacts | 2 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | G73Z02ZR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.00 | $61.00 | |
| $42.35 | $423.50 | |
| $37.64 | $941.00 | |
| $36.91 | $1,845.50 | |
| $36.70 | $3,670.00 | |
| $36.38 | $9,095.00 |
Need more?