Reference Only

G70V-ZOM16P

Relay Sockets & Hardware relay Terminal Sockt, Output, NPN.

Manufacturer:

Mfr Part:
G70V-ZOM16P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeTerminal Block
Associated Relay SeriesG70V
Termination StylePush-In
Current Rating13.3 mA
Mounting StyleScrew
Number of Contacts16 Contact
Product TypeRelay Sockets & Hardware
SeriesG70V
SubcategoryRelays
Part # AliasesG70VZOM16P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$468.31$468.31
$465.24$4,652.40
$462.34$11,558.50
Need more?
Contact Us