Reference Only
G6SU-2G DC12
Low Signal Relays - PCB InsideL 1Coil Latch DPDT 12VDC 100mW.
Datasheet
G6SU-2G DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Coil Type | Latching | |
| Coil Voltage | 12 VDC | |
| Contact Termination | J Form Lead | |
| Power Consumption | 100 mW | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6S | |
| Subcategory | Relays | |
| Part # Aliases | G6SU2G12DC G6SU2GDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $150.50 | |
| $2.78 | $278.00 | |
| $2.47 | $617.50 | |
| $2.31 | $1,155.00 | |
| $2.16 | $2,160.00 | |
| $2.08 | $5,200.00 | |
| $2.03 | $10,150.00 |
Need more?