Reference Only
G6SU-2F-TR DC5
Low Signal Relays - PCB Gullwing 1Coil Latch DPDT 5VDC 100mW T/R.
Datasheet
G6SU-2F-TR DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Coil Current | 20 mA | |
| Coil Type | Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 2 A | |
| Contact Rating | 300 mA, 500 mA, 3 A | |
| Contact Termination | Gull Wing Lead | |
| Maximum Switching Current | 2 A | |
| Power Consumption | 100 mW | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6S | |
| Subcategory | Relays | |
| Part # Aliases | G6SU2FTRDC5BYOMZ G6SU2FTRDC5 G6SU2FTR5DC G6SU-2F-TR-DC5-BY-OMR G6SU-2F-TR-DC5BYOMR G6SU2FTRDC5BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $1,920.00 |
Need more?