Reference Only
G6S-2G-10-TR DC24
Low Signal Relays - PCB LOW SIGNAL RELAY.
Datasheet
G6S-2G-10-TR DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Termination | J Form Lead | |
| Power Consumption | 140 mW | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6S | |
| Subcategory | Relays | |
| Part # Aliases | G6S2G10TR24DC G6S2G10TRDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $2,280.00 | |
| $2.75 | $6,600.00 |
Need more?