Reference Only
G6S-2F-Y DC5
Low Signal Relays - PCB Gullwing NoLatch Eur DPDT 5VDC 200mW.
Datasheet
G6S-2F-Y DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Coil Current | 40 mA | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 2 A | |
| Contact Rating | 300 mA, 500 mA, 3 A | |
| Contact Termination | Gull Wing Lead | |
| Maximum Switching Current | 2 A | |
| Power Consumption | 200 mW | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6S | |
| Subcategory | Relays | |
| Part # Aliases | G6S-2F-Y-DC5-BY-OMR G6S-2F-Y5DC G6S2FYDC5 G6S-2F-Y-DC5 G6S-2F-YDC5BYOMR G6S2FY5DC430107 G6S2FYDC5BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $2,750.00 |
Need more?