Reference Only

G6QE-1A DC24

General Purpose Relays Mini PCB Power Relay Single Pole 36A, 24V.

Manufacturer:

Mfr Part:
G6QE-1A DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating36 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage277 VAC
Coil TerminationPC Pin
Coil TypeNon-Latching
Coil Resistance411.4 Ohms
Coil Current58.3 mA
Contact MaterialSilver
SeriesG6QE
Length30.5 mm
Width16 mm
Height20.5 mm
PackagingTray
Contact Rating36 A
Maximum Switching Current36 A
Power Consumption1.4 W
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG6QE1ADC24 G6QE-1A-DC24 G6QE1ADC24BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.61$280.50
$5.41$541.00
$5.21$1,302.50
$5.03$2,515.00
$4.86$4,860.00
Need more?