Reference Only

G6K-2F-Y-T1-TRS DC12

New Product
Low Signal Relays - PCB .

Manufacturer:

Mfr Part:
G6K-2F-Y-T1-TRS DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductSignal Relays
TypeSubminiature Relay
Coil Voltage12 V
Relay Contact FormDPDT (2 Form C)
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current9.1 mA
Power Consumption100 mW
Contact TerminationL Form Lead
SeriesG6K-T1
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6K2FYT1TRSDC12BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.35$3,015.00
Need more?