Reference Only
G6K-2F-RF-S-TR03 DC12
High Frequency / RF Relays 1GHz SpSavGrd NoLtch DPDT 12DC 100mW T300.
Datasheet
G6K-2F-RF-S-TR03 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | High Frequency / RF Relays | |
| Product Type | High Frequency Relays | |
| Packaging | Reel | |
| Coil Current | 9.1 mA | |
| Coil Resistance | 1.31 kOhms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 1 A | |
| Contact Rating | 300 mA | |
| Contact Termination | Gull Wing Lead | |
| Frequency | 1 GHz | |
| Insertion Loss | 0.2 dB | |
| Isolation | 20 dB | |
| Maximum Switching Current | 1 A | |
| Moisture Sensitive | Yes | |
| Power Consumption | 100 mW | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6KRF | |
| Subcategory | Relays | |
| VSWR | 1.2 | |
| Part # Aliases | G6K2FRFSTR03DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.56 | $4,068.00 |
Need more?