Reference Only

G6D-F4PU DC24

Industrial Relays E Mech Term Relay 4 Out DC24.

Manufacturer:

Mfr Part:
G6D-F4PU DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleDIN Rail Mount
TypeTerminal Block
Contact TerminationScrew
Relay Contact Form4 Form A (4PST-NO)
IP RatingIP20
SeriesG6D
Length31 mm
Width35 mm
Height100 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG6DF4PUDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.43$85.43
$76.08$760.80
$71.21$1,780.25
$68.14$3,407.00
$65.40$6,540.00
Need more?