Reference Only

G6D-F4PU DC12

Industrial Relays E Mech Term Relay 4 Out DC12.

Manufacturer:

Mfr Part:
G6D-F4PU DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Product TypeIndustrial Relays
TypeTerminal Block
Length31 mm
Mounting StyleDIN Rail Mount
Contact TerminationScrew
Height100 mm
IP RatingIP20
Relay Contact Form4 Form A (4PST-NO)
SeriesG6D
SubcategoryRelays
Width35 mm
Part # AliasesG6DF4PUDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.29$79.29
$77.76$1,944.00
$75.21$3,760.50
$73.47$7,347.00
Need more?