Reference Only
G6B-4BND DC12
Industrial Relays CompactTerminalRelay 12VDC 4PST Phillips.
Datasheet
G6B-4BND DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Terminal | |
| Contact Termination | Screw | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 720 Ohms | |
| Coil Current | 19.1 mA | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Series | G6B | |
| Length | 78 mm | |
| Width | 43 mm | |
| Height | 28 mm | |
| Enclosure Type | Flux Resistant | |
| Power Consumption | 200 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6B4BNDDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.37 | $1,853.70 | |
| $165.51 | $4,965.30 | |
| $160.66 | $8,033.00 |
Need more?