Reference Only
G6B-48BND DC5
Industrial Relays CompactTermRly 5VDC 4PST HiReliable Phlp.
Datasheet
G6B-48BND DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Type | Terminal | |
| Series | G6B | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6B48BNDDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $177.43 | $1,774.30 |
Need more?