Reference Only
G6B-47BND DC5
Industrial Relays CompactTermRly 5VDC 4PSTNO LongLife Phlp.
Datasheet
G6B-47BND DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Power Relays | |
| Type | Terminal | |
| Contact Termination | Screw | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Coil Resistance | 125 Ohms | |
| Coil Current | 35.5 mA | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Contact Material | Silver | |
| Series | G6B | |
| Length | 78 mm | |
| Width | 43 mm | |
| Height | 28 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6B47BNDDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.87 | $1,748.70 | |
| $173.36 | $5,200.80 | |
| $171.15 | $8,557.50 |
Need more?