Reference Only
G6B-47BND DC12
Industrial Relays CompactTermRly 12VDC 4PSTNO LongLife Phlp.
Datasheet
G6B-47BND DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product Type | Industrial Relays | |
| Product | Power Relay | |
| Type | Terminal | |
| Series | G6B | |
| Subcategory | Relays | |
| Part # Aliases | G6B47BNDDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.80 | $1,748.00 | |
| $171.48 | $5,144.40 | |
| $169.11 | $8,455.50 |
Need more?