Reference Only
G6B-1174P-1-US DC5
General Purpose Relays Power PCB Relay.
Datasheet
G6B-1174P-1-US DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Length | 20.2 mm | |
| Mounting Style | Through Hole | |
| Coil Current | 40 mA | |
| Coil Resistance | 125 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 8 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 12.5 mm | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G6B | |
| Subcategory | Relays | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Width | 10 mm | |
| Part # Aliases | G6B1174P1USDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.84 | $2,736.00 | |
| $5.87 | $11,740.00 |
Need more?