Reference Only
G6B-1114P-US-P6B DC12
General Purpose Relays Power PCB Relay.
Datasheet
G6B-1114P-US-P6B DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Mounting Style | Socket | |
| Coil Current | 16.7 mA | |
| Coil Resistance | 720 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Power Consumption | 200 mW | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G6B | |
| Subcategory | Relays | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Part # Aliases | G6B1114PUSP6BDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.04 | $5,040.00 | |
| $5.02 | $10,040.00 |
Need more?