Reference Only

G6A-234P-ST-US-DC48

Low Signal Relays - PCB ThruHole Sealed 1A DPDT 48DC 235mW.

Manufacturer:

Mfr Part:
G6A-234P-ST-US-DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLow Signal Relays - PCB
PackagingBulk
ProductLow Signal Relays
TypeMiniature
Coil Voltage48 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating600 mA, 1 A, 2 A
Contact Current Rating1 A
Maximum Switching Current2 A
Coil Current4.9 mA
Coil TypeNon-Latching
Power Consumption235 mW
Contact TerminationSolder Pin
SeriesG6A
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6A-234P-ST-US48DC G6A234PSTUSDC48BYOMRNC G6A234PSTUS48DC G6A234PSTUSDC48NC G6A-234P-ST-USDC48BYOMR G6A234PSTUSDC48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.23$3,115.00
$6.21$6,210.00
Need more?