Reference Only

G5Q-1A-EL2-HA-DC24

General Purpose Relays High inrush (40A).

Manufacturer:

Mfr Part:
G5Q-1A-EL2-HA-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.88 kOhms
Coil Current8.3 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5Q
Length20.3 mm
Width10.3 mm
Height15.8 mm
Maximum Switching Current10 A
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5Q-1A-EL2-HADC24BYOMZ G5Q1AEL2HADC24 G5Q1AEL2HADC24BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$685.00
$1.27$1,270.00
$1.22$6,100.00
Need more?