Reference Only
G5Q-14-EU DC24
General Purpose Relays HA PCB POWER.
Datasheet
G5Q-14-EU DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Length | 20.3 mm | |
| Mounting Style | Through Hole | |
| Coil Current | 16.7 mA | |
| Coil Resistance | 1.44 kOhms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 15.8 mm | |
| Power Consumption | 400 mW | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | G5Q | |
| Subcategory | Relays | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Width | 10.3 mm | |
| Part # Aliases | G5Q14EUDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $1,545.00 | |
| $2.82 | $2,820.00 | |
| $2.80 | $7,000.00 |
Need more?