Reference Only
G5LE-1A4-ASI DC12
General Purpose Relays Power PCB Relay.
Datasheet
G5LE-1A4-ASI DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Cubic | |
| Mounting Style | Through Hole | |
| Coil Current | 33.3 mA | |
| Coil Resistance | 360 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Material | Silver Tin Oxide Indium (AgSnIn) | |
| Contact Termination | Solder Pin | |
| Power Consumption | 400 mW | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G5LE | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Part # Aliases | G5LE1A4ASI12DC G5LE1A4ASIDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $120.00 | |
| $1.10 | $220.00 | |
| $1.03 | $515.00 | |
| $0.97 | $970.00 | |
| $0.94 | $2,350.00 | |
| $0.91 | $4,550.00 |
Need more?