Reference Only
G5LE-14-CF-36 DC24
General Purpose Relays Power PCB Relay HA Relay.
Datasheet
G5LE-14-CF-36 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Cubic | |
| Length | 22.5 mm | |
| Mounting Style | Through Hole | |
| Coil Current | 15 mA | |
| Coil Resistance | 1.6 kOhms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 19 mm | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | G5LE | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 15.6 mm | |
| Part # Aliases | G5LE-14-CF-36DC24BYOMB G5LE-14-CF-36-DC24-BY-OMB G5LE-14-CF-36DC24 G5LE14CF36DC24BYOMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $179.00 | |
| $1.66 | $332.00 | |
| $1.64 | $820.00 | |
| $1.60 | $1,600.00 | |
| $1.56 | $3,120.00 | |
| $1.55 | $9,300.00 |
Need more?