Reference Only
G5LE-14-36 DC12
General Purpose Relays Power PCB Relay.
Datasheet
G5LE-14-36 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Cubic | |
| Length | 22.5 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Coil Current | 33.3 mA | |
| Coil Resistance | 360 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 19 mm | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | G5LE | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC | |
| Width | 15.6 mm | |
| Part # Aliases | 374586 G5LN8201M G5LE143612DC G5LE1436DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $600.00 | |
| $1.18 | $1,180.00 |
Need more?