Reference Only

G3S4-A1 DC24

Solid State Relays - SSRs Solid State Relay.

Manufacturer:

Mfr Part:
G3S4-A1 DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTerminal Block
Mounting StyleDIN Rail Mount
Load Current Rating600 mA
Load Voltage Rating75 VAC to 264 VAC
Relay Contact Form4 Form A (4PST-NO)
Control Voltage Range19.2 VDC to 28.8 VDC
Input Current15.7 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesG3S4
Length78 mm
Width43 mm
Height38 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesG3S4A1DC24NC G3S4A1DC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$330.89$330.89
$295.93$2,959.30
$282.54$7,063.50
Need more?
Contact Us