Reference Only
G3S4-A DC12
Solid State Relays - SSRs SOLID STATE RELAY.
Datasheet
G3S4-A DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Type | Terminal Block | |
| Length | 78 mm | |
| Mounting Style | DIN Rail Mount | |
| Control Voltage Range | 9.6 VDC to 14.4 VDC | |
| Height | 43 mm | |
| Input Current | 15.8 mA | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 75 VAC to 264 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Series | G3S4 | |
| Subcategory | Relays | |
| Width | 43 mm | |
| Part # Aliases | G3S4ADC12NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $249.65 | $249.65 | |
| $243.70 | $2,437.00 | |
| $238.66 | $5,966.50 | |
| $234.80 | $11,740.00 |
Need more?