Reference Only
G3RV-D03SL DC48
Solid State Relays - SSRs 6mm SSR RyOnlyDC Out.
Datasheet
G3RV-D03SL DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Socket Mount | |
| Height | 33 mm | |
| IP Rating | IP20 | |
| Series | G3RV | |
| Control Voltage Range | 48 VDC | |
| Length | 30.5 mm | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 5 VDC to 24 VDC | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | SSR - Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Subcategory | Relays | |
| Type | SSR | |
| Width | 5.2 mm | |
| Part # Aliases | G3RVD03SLDC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.28 | $32.28 | |
| $31.86 | $318.60 | |
| $30.89 | $772.25 | |
| $30.37 | $1,518.50 | |
| $29.90 | $2,990.00 | |
| $29.60 | $7,400.00 |
Need more?