Reference Only
G3RV-202S DC24
Solid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross.
Datasheet
G3RV-202S DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Type | SSR | |
| Length | 30.5 mm | |
| Mounting Style | Socket Mount | |
| Control Voltage Range | 24 VDC | |
| Height | 33 mm | |
| IP Rating | IP20 | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 30 C | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3RV | |
| Subcategory | Relays | |
| Width | 5.2 mm | |
| Part # Aliases | G3RV202SDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.49 | $33.49 | |
| $31.53 | $315.30 | |
| $29.94 | $748.50 | |
| $27.27 | $1,363.50 | |
| $26.46 | $2,646.00 | |
| $25.43 | $6,357.50 |
Need more?