Reference Only
G3PF-235B DC24
Solid State Relays - SSRs 2-35A 100-240VAC 1 Output M3 Term..
Datasheet
G3PF-235B DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Length | 130 mm | |
| Mounting Style | DIN Rail Mount | |
| Control Voltage Range | 9.6 VDC to 26.4 VDC | |
| Height | 100 mm | |
| Input Current | 5 mA to 10 mA | |
| Load Current Rating | 35 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Type | PhotoTriac | |
| Series | G3PF | |
| Subcategory | Relays | |
| Width | 55 mm | |
| Part # Aliases | G3PF235BDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $366.19 | $366.19 | |
| $361.16 | $3,611.60 | |
| $357.91 | $8,947.75 |
Need more?