Reference Only
G3F-202SN AC100/110
Obsolete
Solid State Relays - SSRs SOLID STATE RELAY
Datasheet
G3F-202SN AC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Control Voltage Range | 100 VAC to 110 VAC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | G3F | |
| Length | 28 mm | |
| Width | 21.5 mm | |
| Height | 36.5 mm | |
| Termination Style | Plug Pin | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3F202SNAC100110NC G3F202SNAC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?