Reference Only
G3DZ-F4PU DC12
Solid State Relays - SSRs SSR Term Relay 4 Out DC12.
Datasheet
G3DZ-F4PU DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Type | Terminal Block | |
| Length | 100 mm | |
| Mounting Style | Socket Mount | |
| Contact Termination | Screw | |
| Control Voltage Range | 9.6 VDC to 14.4 VDC | |
| Height | 35 mm | |
| IP Rating | IP20 | |
| Input Current | 8 mA | |
| Load Current Rating | 300 mA | |
| Load Voltage Rating | 3 VAC to 264 VAC, 3 VDC to 125 VDC | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Type | MOSFET | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Series | G3DZ | |
| Subcategory | Relays | |
| Width | 31 mm | |
| Part # Aliases | G3DZF4PUDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.48 | $173.48 | |
| $173.47 | $1,734.70 | |
| $170.27 | $4,256.75 | |
| $167.76 | $8,388.00 |
Need more?