Reference Only

G32A-B AC100/120

Solid State Relays - SSRs POWER CARTRIDGE.

Manufacturer:

Mfr Part:
G32A-B AC100/120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Width20 mm
Height100 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
Part # AliasesG32ABAC100120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.34$97.34
$86.68$866.80
$80.92$2,023.00
$77.64$3,882.00
$75.55$7,555.00
Need more?
Contact Us