Reference Only
G2RV-SR501 ACDC24
Obsolete
Industrial Relays GP Power Rly with test switch
Datasheet
G2RV-SR501 ACDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product | I/O Relays | |
| Type | Slim | |
| Mounting Style | DIN Rail | |
| Contact Material | Silver | |
| Series | G2RV-SR | |
| Coil Current | 12.6 mA | |
| Coil Termination | Push-In | |
| Coil Type | Latching | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Contact Current Rating | 6 A | |
| Contact Termination | Push-In | |
| Height | 77.5 mm | |
| IP Rating | IP20 | |
| Length | 90 mm | |
| Product Type | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 440 VAC, 125 VDC | |
| Width | 6.2 mm | |
| Part # Aliases | G2RVSR501ACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?