Reference Only
G2RV-SR500 AC200
Industrial Relays Slim Rly & Skt Push In.
Datasheet
G2RV-SR500 AC200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Series | G2RV-SR | |
| Coil Current | 7.6 mA | |
| Coil Termination | Push-In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 200 VAC | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver | |
| Contact Termination | Push-In | |
| Height | 74.5 mm | |
| Length | 90 mm | |
| Mounting Style | DIN Rail | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 440 VAC, 125 VDC | |
| Type | Slim | |
| Width | 6.2 mm | |
| Part # Aliases | G2RVSR500AC200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---