Reference Only
G2RV-SL700 AC230
Obsolete
Industrial Relays Relay Module SPDT 230VAC
Datasheet
G2RV-SL700 AC230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Series | G2RV | |
| Coil Current | 7.9 mA | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 230 VAC | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Contact Termination | Screw | |
| Power Consumption | 1.7 W | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC, 125 VDC | |
| Type | Slim | |
| Part # Aliases | G2RV-SL700-230 G2RVSL700230 G2RVSL700AC230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?