Reference Only

G2RL1412DC

General Purpose Relays

Manufacturer:

Mfr Part:
G2RL1412DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StyleThrough Hole
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesG2R
Length29 mm
Width12.7 mm
Height15.7 mm
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2,100 available now at ttieurope.com