Reference Only
G2RL-1A-E-CV DC12
General Purpose Relays Power PCB Relay.
Datasheet
G2RL-1A-E-CV DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Low Profile | |
| Length | 29 mm | |
| Mounting Style | Through Hole | |
| Coil Current | 33.3 mA | |
| Coil Resistance | 360 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 15.7 mm | |
| Maximum Switching Current | 16 A | |
| Power Consumption | 400 mW | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G2RL | |
| Subcategory | Relays | |
| Switching Voltage | 440 VAC, 300 VDC | |
| Width | 12.7 mm | |
| Part # Aliases | G2RL1AECVDC12BYOMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $252.00 | |
| $2.43 | $486.00 | |
| $2.40 | $2,400.00 | |
| $2.39 | $4,780.00 |
Need more?