Reference Only
G2RL-1A-E-ASI DC5
General Purpose Relays 1 form A w/ TV3 5VDC Coil, 16A.
Datasheet
G2RL-1A-E-ASI DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Low Profile | |
| Length | 29 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Coil Current | 80 mA | |
| Coil Resistance | 62.5 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Rating | 16 A | |
| Contact Termination | Solder Pin | |
| Height | 15.7 mm | |
| Maximum Switching Current | 16 A | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G2RL | |
| Subcategory | Relays | |
| Switching Voltage | 440 VAC, 300 VDC | |
| Width | 12.7 mm | |
| Part # Aliases | G2RL1AEASIDC5BYOMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $238.00 | |
| $2.29 | $458.00 | |
| $2.23 | $1,115.00 | |
| $2.02 | $2,020.00 | |
| $2.00 | $4,000.00 |
Need more?