Reference Only
G2RL-1A-E DC48
General Purpose Relays SPST-NO 16A ThruHole 48VDC 5.358K Ohm.
Datasheet
G2RL-1A-E DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Current | 8.96 mA | |
| Coil Resistance | 5.358 kOhms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VDC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Height | 15.7 mm | |
| Length | 29 mm | |
| Mounting Style | Through Hole | |
| Power Consumption | 430 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G2RL | |
| Subcategory | Relays | |
| Type | Low Profile | |
| Width | 12.7 mm | |
| Part # Aliases | G2RL1AEDC48BYOMB G2RL-1A-EDC48BYOMB G2RL1AEDC48BYOMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $286.00 | |
| $2.72 | $544.00 | |
| $2.70 | $1,350.00 | |
| $2.64 | $2,640.00 | |
| $2.61 | $5,220.00 |
Need more?