Reference Only
G2R-1A-E-TV8-ASI DC24
End of Life
General Purpose Relays Power PCB Relay
Datasheet
G2R-1A-E-TV8-ASI DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Length | 45 mm | |
| Mounting Style | Panel Mount | |
| Coil Current | 21.8 mA | |
| Coil Resistance | 1.1 kOhms | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Contact Termination | Quick Connect | |
| Height | 29.5 mm | |
| Power Consumption | 530 mW | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G2R | |
| Subcategory | Relays | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Width | 14 mm | |
| Part # Aliases | G2R1AEASITV8DC24 G2R-1A-E-TV8-ASIDC24BYOMI G2R1AETV8ASIDC24BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?