Reference Only
G2R-1 DC3
End of Life
General Purpose Relays Power PCB Relay
Datasheet
G2R-1 DC3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 3 VDC | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Series | G2R | |
| Subcategory | Relays | |
| Part # Aliases | G2RN8299R G2R13DC 421748 G2R1DC3BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?