
FH-VR 1.5M
DIP Switches / SIP Switches Encoder Cable 1.5m.
Datasheet
FH-VR 1.5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIP Switches / SIP Switches | |
| Product Type | DIP Switches | |
| Mounting Style | PCB Mount | |
| Subcategory | Switches | |
| Tradename | Sysmac | |
| Part # Aliases | FHVR15M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.38 | $299.38 | |
| $298.89 | $2,988.90 | |
| $279.37 | $6,984.25 |
Need more?