Reference Only

F3W-D052DP2M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
F3W-D052DP2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance3 m
Light SourceInfrared LED
Output ConfigurationPNP Open Collector
Connection MethodPre-Wired Connector
Cable Length2 m
Connector TypeM12
Number of Pins5 Pin
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Height140 mm
IP RatingIP62
Length30 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width3.5 mm
Part # AliasesF3WD052DP2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8);Lead titanium zirconium oxide (12626-81

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,001.05$1,001.05
$947.11$4,735.55
Need more?
Contact Us