Reference Only

F3W-D052A

Photoelectric Sensors Picking Sensor Leaded 5M.

Manufacturer:

Mfr Part:
F3W-D052A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance3 m
Light SourceInfrared LED
Output ConfigurationNPN Open Collector
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Height140 mm
IP RatingIP62
Length30 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width3.5 mm
Part # AliasesF3WD052A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$723.45$723.45
$704.57$3,522.85
$655.55$6,555.50
Need more?