Reference Only

F3SJ-E0465P25

Safety Light Curtains Safety Light Curtain Protect ht 465mm.

Manufacturer:

Mfr Part:
F3SJ-E0465P25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySafety Light Curtains
ProductSafety Light Curtains
Operating Supply Voltage24 VDC
Range465 mm
Ingress ProtectionIP65
MaterialAluminum
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Output TypePNP
Product TypeOptical Sensors
Resolution20 mm
SeriesF3SJ-E
SubcategorySensors
Part # AliasesF3SJE0465P25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,943.00$1,943.00
$1,942.95$9,714.75
Need more?
Contact Us