Reference Only
F3SJ-A0245P30
Safety Light Curtains .
Datasheet
F3SJ-A0245P30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Operating Supply Voltage | 24 VDC | |
| Range | 245 mm | |
| IP Rating | IP65 | |
| Ingress Protection | IP65 | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Output Type | PNP | |
| Product Type | Optical Sensors | |
| Resolution | 20 mm | |
| Series | F3SJ-A | |
| Subcategory | Sensors | |
| Part # Aliases | F3SJA0245P30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Decamethylcyclopentasiloxane [D5] (541-02-6);6,6'-di-tert-butyl-2,2'-met |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,582.99 | $1,582.99 | |
| $1,547.05 | $7,735.25 |
Need more?