Reference Only

F3SG-4RE0160P14

Safety Light Curtains .

Manufacturer:

Mfr Part:
F3SG-4RE0160P14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySafety Light Curtains
ProductSafety Light Curtains
Operating Supply Voltage24 VDC
Range0.3 m to 10 m
MaterialAluminum
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Output TypePNP
Product TypeOptical Sensors
Resolution14 mm
SubcategorySensors
Part # AliasesF3SG4RE0160P14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,319.04$1,319.04
Need more?
Contact Us