Reference Only

EJ1N-TC4A

Temperature Controllers 4 loop TC module M3 screws.

Manufacturer:

Mfr Part:
EJ1N-TC4A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs4 Output
Input TypeRTD, Thermocouple
Output TypeVoltage
Mounting StyleDIN Rail Mount
Supply Voltage - Min24 VDC
Supply Voltage - Max24 VDC
Size90 mm x 20 mm
IP RatingIP20
SeriesEJ1
Termination StyleScrew
Display TypeNone
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 2300 C
Product TypeTemperature Controllers
SubcategoryControllers
TypeModular Temperature Controller
Part # AliasesEJ1NTC4AQQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$741.00$741.00
$699.61$6,996.10
Need more?
Contact Us