Reference Only
EE-SY201
Optical Switches, Reflective, Phototransistor Output 4MM OPTO SENSOR REFLECT TYPE.
Datasheet
EE-SY201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 4 mm | |
| Collector- Emitter Voltage VCEO Max | 24 V | |
| Maximum Collector Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Vr - Reverse Voltage | 4 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | SMD/SMT | |
| Series | EE-SY201 | |
| Packaging | Reel | |
| Fall Time | 60 us | |
| If - Forward Current | 15 mA | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Rise Time | 180 us | |
| Subcategory | Optical Switches | |
| Wavelength | 700 nm | |
| Part # Aliases | EESY201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $6,400.00 |
Need more?