Reference Only
EE-SX872P
Optical Switches, Transmissive, Phototransistor Output TC SLOT PMS PNP L-ON T SHAPE.
Datasheet
EE-SX872P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 5 mm | |
| Sensing Method | Transmissive, Slotted, Through-Beam Type | |
| Slot Width | 5 mm | |
| Aperture Width | 0.8 mm | |
| Maximum Collector Current | 100 mA | |
| If - Forward Current | 30 mA | |
| Mounting Style | Screw Mount | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | EESX872P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.83 | $52.83 | |
| $47.87 | $478.70 | |
| $46.64 | $4,664.00 |
Need more?